Login / Register to access your benefits
Recently searched

    6004 Ball Bearings

    6004 ball bearings are a type of single-row deep groove ball bearing known for their high-speed capabilities and reduced friction.  They are a versatile and reliable bearing type that is used in a wide range of industrial and commercial applications.

    6004 Bearing Dimensions

    • Bore diameter (ID): 20 mm
    • Outside diameter (OD): 42 mm
    • Width: 12 mm

    Key Benefits:

    • Operating at high speeds:  As part of the deep groove ball bearing family they are suitable for both high and very high speeds
    • Versatile:  6004 ball bearings can handle both Radial and Axial loads in both directions
    • Low friction: 6004 ball bearings have a low coefficient of friction, which means they require less power to operate.
    • Low maintenance:  Like all deep groove ball bearings they require little maintenance. 

    Applications:

    6004 ball bearings are used in a wide range of industrial and commercial applications, including:

    • Fans
    • Blowers
    • Textile machinery
    • Pumps
    • Conveyors
    • Gearboxes

    Sealing Options:

    Our comprehensive range of 6004 ball bearings features a variety of sealing options to meet your specific needs. These options include:

    • Both Sides Sealed (ZZ): This is the most common type of seal and is used to protect the bearing from dust, dirt, and moisture.
    • Open Type: This type of bearing is not sealed and is used in applications where contamination is not a concern.
    • One Side Sealed (RS): This type of bearing has a seal on one side and is used to protect the bearing from dirt and moisture on that side.
    • One Side Shielded (Z): This type of bearing has a shield on one side and is used to protect the bearing from large particles of dirt and debris without friction loss.   
    • Both Sides Shielded (2RS): This type of bearing has shields on both sides and is used to protect the bearing from dirt, moisture, and large particles of dirt and debris.

    Suppliers:

    As authorised distributors for SKF, FAG and of course our own trusted brand RS PRO you will be sure to find the correct bearing for your application 

    1 of 1
    Results per page