Single Row Deep Groove Ball Bearing

Single row deep groove ball bearings are one of the most common types of ball bearing used in industry today. Designed to accommodate both radial and axial loads single row deep groove bearings are well-suited for high-speed applications that also require low running noise.

RS offer a comprehensive range of high-quality single row deep groove ball bearings, available in a variety of sizes and ratings. Our great selection of single-row deep groove bearings also comes in various end types including open, sealed, or shielded types which offer that little bit more protection from unwanted dust and dirt.

All are brought to you from well-known bearing brands such as SKF, NSK, FAG, INA, and our own trusted brand RS PRO.

What Is A Single Row Deep Groove Ball Bearing?

A single row deep groove ball bearing consists of an inner ring, an outer ring and a cage that separates and retains the rolling balls. The rolling metal or ceramic balls sit within a deep groove which allows smooth distribution of forces which in turn allows the bearing to handle radial loads.

Where Would I Use A Single Row Deep Groove Ball Bearing?

Single row deep groove ball bearings are a versatile and reliable type of bearing. With their excellent performance, low noise, and low maintenance features it enables them to be used in a wide range of industrial, commercial, and domestic applications. Some of the most common are

  • Electric motors
  • Pumps and fans
  • Agricultural Equipment
  • Automation control
  • Machine tools
  • Household appliances

3128 Products showing for Single Row Deep Groove Ball Bearing

Results per page