Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage
RS Stock No. 836-9032
Mfr. Part No.ADP51B62
BrandPanasonic
£12.87
Each
Units
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS Stock No. 169-8092
Mfr. Part No.ADP51B62
BrandPanasonic
£8.31
Each (In a Tube of 100)
Units
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS Stock No. 914-8322
Mfr. Part No.DP-101A-M-P
BrandPanasonic
£136.25
Each
Units
Relative -1bar 10bar - PNP Non-Corrosive Gas - G1/8 1 → 5 V dc, 4 → 20 mA Wire Lead - 5000 ms 100 mA 12 → 24 V dc
RS Stock No. 169-8088
Mfr. Part No.ADP5161
BrandPanasonic
£22.204
Each (In a Tube of 100)
Units
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA 5 V dc
RS Stock No. 836-9017
Mfr. Part No.ADP5161
BrandPanasonic
£31.84
Each
Units
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA 5 V dc
RS Stock No. 836-9026
Mfr. Part No.ADP5160
BrandPanasonic
£33.04
Each
Units
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA 5 V dc
RS Stock No. 169-8090
Mfr. Part No.ADP5160
BrandPanasonic
£22.195
Each (In a Tube of 100)
Units
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA 5 V dc
RS Stock No. 169-8094
Mfr. Part No.ADP51B63
BrandPanasonic
£8.839
Each (In a Tube of 100)
Units
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS Stock No. 836-9039
Mfr. Part No.ADP51B63
BrandPanasonic
£9.72
Each
Units
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS Stock No. 836-9004
Mfr. Part No.ADP51A11
BrandPanasonic
£14.14
Each
Units
Relative - - ±4 % Amplified Air - - 2.4 V PCB - - 3 mA 5 V dc
RS Stock No. 169-8087
Mfr. Part No.ADP51A11
BrandPanasonic
£8.95
Each (In a Tube of 100)
Units
Relative - - ±4 % Amplified Air - - 2.4 V PCB - - 3 mA 5 V dc
RS Stock No. 169-8093
Mfr. Part No.ADP51B61
BrandPanasonic
£6.037
Each (In a Tube of 100)
Units
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS Stock No. 836-9035
Mfr. Part No.ADP51B61
BrandPanasonic
£7.32
Each
Units
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS Stock No. 914-8328
Mfr. Part No.DP-101-M-P
BrandPanasonic
£122.94
Each
Units
Relative -1bar 1bar - PNP Non-Corrosive Gas - G1/8 - Wire Lead - 5000 ms 100 mA 12 → 24 V dc
RS Stock No. 914-8390
Mfr. Part No.DP102EP
BrandPanasonic
£125.16
Each
Units
Relative -1bar 10bar ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - 12 → 24 V dc
RS Stock No. 914-8334
Mfr. Part No.DP-102-M-P
BrandPanasonic
£122.94
Each
Units
Relative -1bar 10bar - PNP Non-Corrosive Gas - G1/8 - Wire Lead - 5000 ms 100 mA 12 → 24 V dc
RS Stock No. 914-8369
Mfr. Part No.DP101EP
BrandPanasonic
£125.16
Each
Units
Gauge -1bar 10bar ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - 12 → 24 V dc
RS Stock No. 914-8381
Mfr. Part No.DP102AEP
BrandPanasonic
£138.46
Each
Units
Relative -1bar 10bar ±1 % Relay Non-Corrosive Gas - G1/8 0.6 → 5 V, 2.4 → 20 mA Wire Lead - 2.5 ms - 12 → 24 V dc
RS Stock No. 169-8085
Mfr. Part No.ADP42510
BrandPanasonic
£12.20
Each (In a Tube of 100)
Units
Relative - - ±0.3 % Voltage Air, Fluid - - 100±40 mV PCB - - 1.5 mA -
RS Stock No. 836-8966
Mfr. Part No.ADP42510
BrandPanasonic
£13.42
Each
Units
Relative - - ±0.3 % Voltage Air, Fluid - - 100±40 mV PCB - - 1.5 mA -