Description | Price | Pressure Reading Type | Minimum Pressure Reading | Maximum Pressure Reading | Accuracy | Output Type | Media Measured | Calibrated | Process Connection | Analogue Output | Electrical Connection | Communication Protocol | Response Time | Maximum Current | Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
124-2176
Mfr. Part No.XMPC06C2374
|
£43.70
Each
Units
|
Differential | 0.2 (Falling) bar, 1 (Rising) bar | 4.8 (Falling) bar, 6 (Rising) bar | <3.5 (Repeat) % | 3NC | Air, Fresh Water, Sea Water | - | G1/2 | - | Screw Clamp | - | - | - | - | |
RS Stock No.
199-399
Mfr. Part No.XMPA12C2131
|
£37.05
Each
Units
|
Differential | 1.3bar | 12bar | 3.5 % | - | Air, Fresh Water, Sea Water | - | G1/4 | - | PG13.5 Cable Gland | - | - | 1.5 A | - | |
RS Stock No.
609-7094
Mfr. Part No.XMPE12C2242
|
£50.00
Each
Units
|
Differential | 1.3bar | 12bar | 3.5 % | - | Air, Fresh Water, Sea Water | - | G3/8 | - | PG13.5 Cable Gland | - | - | 1.5 A | - | |
RS Stock No.
399-1612
Mfr. Part No.XMAV06L2135
|
£73.00
Each
Units
|
Differential | 1bar | 6bar | 3.5 % | Relay | Air, Fresh Water, Sea Water | - | G1/4 | - | Screw Terminals | - | - | 3 A ac, 100 mA dc | 120 → 240 V ac, 250 V dc | |
RS Stock No.
124-2171
Mfr. Part No.XMPA12B2142
|
£37.05
Each
Units
|
Differential | 0.3 (Falling) bar, 1.3 (Rising) bar | 10.3 (Falling) bar, 12 (Rising) bar | <3.5 (Repeat) % | 2NC | Air, Fresh Water, Sea Water | - | G1/4 | - | Screw Clamp | - | - | - | - | |
RS Stock No.
324-0986
Mfr. Part No.XMLA300D2S11
|
£151.00
Each
Units
|
Differential | 20bar | 300bar | 2 % | Relay | Hydraulic Fluid | - | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | 120 → 240 V ac, 250 V dc | |
RS Stock No.
399-1628
Mfr. Part No.XMAV12L2135
|
£72.00
Each
Units
|
Differential | 1.3bar | 12bar | 3.5 % | Relay | Air, Fresh Water, Sea Water | - | G1/4 | - | Screw Terminals | - | - | 3 A ac, 100 mA dc | 120 → 240 V ac, 250 V dc | |
RS Stock No.
397-1191
Mfr. Part No.6101-0013
BrandHerga
|
£36.28
Each
Units
|
Differential | 0.7bar | 16bar | - | Relay | Fluid | - | - | - | - | - | - | 5 A | 250 V ac | |
RS Stock No.
511-7355
Mfr. Part No.6101-0028
BrandHerga
|
£25.23
Each
Units
|
Differential | 0.37mbar | 1.24mbar | - | - | Air | - | - | - | - | - | - | - | 125 V ac | |
RS Stock No.
235-5835
Mfr. Part No.24PCCFA6D
BrandHoneywell
|
£27.14
Each
Units
|
Differential | 0psi | 15psi | 0.2 % | Unamplified | Nitrogen Gas, Oxygen, Water | - | - | 165 → 285 mV | Solder Tag | - | 1 ms | - | 10 V dc | |
RS Stock No.
235-5885
Mfr. Part No.24PCFFA6D
BrandHoneywell
|
£20.72
Each
Units
|
Differential | 0psi | 100psi | 0.2 % | Unamplified | Nitrogen Gas, Oxygen, Water | - | - | 156 → 294 mV | Solder Tag | - | 1 ms | - | 10 V dc | |
RS Stock No.
922-7324
Mfr. Part No.MPX5010DP
BrandNXP
|
£9.049
Each (In a Tray of 20)
Units
|
Differential | 0bar | 10kPa | ±5 % | Analogue | Air, Fluid | - | - | 4.7 V | PCB Mount | - | 1 ms | - | 4.75 → 5.25 V dc | |
RS Stock No.
302-5844
Mfr. Part No.XMLA020A2S11
|
£131.10
Each
Units
|
Differential | 1bar | 20bar | 2 % | Relay | Air, Fresh Water, Hydraulic Fluid, Sea Water | - | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | 120 → 240 V ac, 250 V dc | |
RS Stock No.
719-1080
Mfr. Part No.MPX5010DP
BrandNXP
|
£12.68
Each
Units
|
Differential | 0kPa | 10kPa | ±5 % | Analogue | Air, Fluid | - | - | 4.7 V | PCB Mount | - | 1 ms | - | 4.75 → 5.25 V dc | |
RS Stock No.
124-2126
Mfr. Part No.9013FSG2J21
BrandSquare D
|
£24.36
Each
Units
|
Differential | 15 (Approximate) psi, 20 (Rising) psi | 30 (Approximate) psi, 65 (Rising) psi | ±3 (Repeat) % | 2NC | Fresh Water | - | 0.25 in NPSF | - | Screw Clamp | - | - | - | - | |
RS Stock No.
609-6934
Mfr. Part No.XMLA035A2S11
|
£125.00
Each
Units
|
Differential | 1.5bar | 35bar | 2 % | Relay | Air, Fresh Water, Hydraulic Fluid, Sea Water | - | G1/4 | - | PG13.5 Cable Gland | - | - | 3 A ac, 100 mA dc | 120 → 240 V ac, 250 V dc | |
RS Stock No.
455-5065
Mfr. Part No.SCX01DN
BrandHoneywell
|
£154.38
Each
Units
|
Differential | 0psi | 1psi | ±0.1 % | Unamplified | Pneumatic Fluid | - | - | 17.82 → 18.18 mV | Solder Tag | - | 100 ms | - | 20 V dc | |
RS Stock No.
177-5943
Mfr. Part No.SCX01DN
BrandHoneywell
|
£137.026
Each (In a Box of 25)
Units
|
Differential | 0psi | 1psi | ±1 % | Wheatstone Bridge | Pneumatic Fluid | - | - | 0 → 18 mV | Solder Tag | - | 100 μs | - | 20 V dc | |
Square D Air Differential Pressure Switch, 2NC 40 → 100 (Rising)psi, 0.25 in NPSF process connection
RS Stock No.
124-2124
Mfr. Part No.9013FHG2J27
BrandSquare D
|
£27.10
Each
Units
|
Differential | 40 (Rising)psi | 100 (Rising)psi | ±3 (Repeat) % | 2NC | Air | - | 0.25 in NPSF | - | Screw Clamp | - | - | - | - | |
RS Stock No.
317-948
Mfr. Part No.6761-0013
BrandHerga
|
£8.31
Each
Units
|
Differential | - | 0.9psi | - | - | - | - | - | - | Spade Terminal | - | - | - | 250 V ac |