Push Button & Control Station Enclosures

Push button and control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potentially hazardous location. Enclosures can be available in a range of materials, colours and styles, including plastic, aluminium and stainless steel.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole dimensions, to accommodate different devices determined by the various applications.

Where can I use push button and control station enclosures?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

  • ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 31 products
    Results per page
    Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
    RS Stock No. 399-3810
    Mfr. Part No.M22-I1
    BrandEaton
    £11.98
    Each
    Units
    M22 22mm 1 Grey - Plastic IP69K 72mm 80mm 74mm - - - -
    RS Stock No. 399-3848
    Mfr. Part No.M22-I3
    BrandEaton
    £16.98
    Each
    Units
    M22 22mm 3 Grey - Plastic IP67 153mm 80mm - - - - -
    RS Stock No. 399-3854
    Mfr. Part No.M22-I4
    BrandEaton
    £20.31
    Each
    Units
    M22 22mm 4 Grey - Plastic IP69K 186mm 80mm - - - - -
    RS Stock No. 399-3832
    Mfr. Part No.M22-I2
    BrandEaton
    £15.11
    Each
    Units
    M22 22mm 2 Grey - Plastic IP69K 120mm 80mm - - - - -
    RS Stock No. 399-3860
    Mfr. Part No.M22-I6
    BrandEaton
    £29.84
    Each
    Units
    M22 22mm 6 Grey - Plastic IP67 252mm 80mm - - - - -
    RS Stock No. 399-3826
    Mfr. Part No.M22-IY1
    BrandEaton
    £13.13
    Each
    Units
    M22 22mm 1 Grey/Yellow - Plastic IP69K 72mm 80mm - - - - -
    RS Stock No. 309-1431
    Mfr. Part No.I1M/SS-SOND
    BrandEaton
    £100.62
    Each
    Units
    M22 22mm 1 Grey - Stainless Steel IP65 - - - - - - -
    RS Stock No. 847-5165
    Mfr. Part No.M22-IY1-PG
    BrandEaton
    £46.51
    Each
    Units
    M22 22.5mm 1 Yellow - Plastic IP67 - - - - - - -
    RS Stock No. 309-1447
    Mfr. Part No.I2M/SS
    BrandEaton
    £112.32
    Each
    Units
    M22 22mm 2 Grey - Stainless Steel IP65 90mm 72mm 55mm +55°C 0°C - -
    RS Stock No. 301-3289
    Mfr. Part No.I1M-SAL
    BrandEaton
    £27.12
    Each
    Units
    M22 22mm 1 RAL7032 - Aluminium IP69K - - - - - - -
    RS Stock No. 301-3302
    Mfr. Part No.I3M-SAL
    BrandEaton
    £37.16
    Each
    Units
    M22 22mm 3 RAL7032 - Aluminium IP69K - - - - - - -
    RS Stock No. 309-1453
    Mfr. Part No.I3M/SS
    BrandEaton
    £120.75
    Each
    Units
    M22 22mm 3 Grey - Stainless Steel IP65 - - - - - - -
    RS Stock No. 110-4559
    Mfr. Part No.M22-I12
    BrandEaton
    £94.54
    Each
    Units
    M22 23mm 12 Grey - - IP67 - - - - - - 22.5 mm Modular Push Button Switch
    RS Stock No. 847-5159
    Mfr. Part No.M22-I1-PG
    BrandEaton
    £38.23
    Each
    Units
    M22 22.5mm 1 Dark Grey/Light Grey - Plastic IP67 - - - - - - -
    RS Stock No. 847-5152
    Mfr. Part No.M22-I2-PG
    BrandEaton
    £41.32
    Each
    Units
    M22 22.5mm 2 Grey - Plastic IP67 - - - - - - -
    RS Stock No. 110-4567
    Mfr. Part No.M22-CK01D
    BrandEaton
    £11.86
    Each
    Units
    M22 - - Black - - IP20, IP55 1in 2in 1in - - 1.03 x 1.54 x 1.18 in 22.5 mm Modular Push Button Switch
    RS Stock No. 301-3324
    Mfr. Part No.I1MGE-SAL
    BrandEaton
    £39.51
    Each
    Units
    M22 22mm 1 RAL7032 - Aluminium IP69K 72mm 80mm - - - - -
    RS Stock No. 301-3295
    Mfr. Part No.I2M-SAL
    BrandEaton
    £31.92
    Each
    Units
    M22 22mm 2 RAL7032 - Aluminium IP69K - - - - - - -
    RS Stock No. 399-3876
    Mfr. Part No.M22-E1
    BrandEaton
    £14.38
    Each
    Units
    M22 22mm 1 - - Brushed Aluminium IP65 72mm 72mm - - - - -
    RS Stock No. 399-3898
    Mfr. Part No.M22-E2
    BrandEaton
    £21.98
    Each
    Units
    M22 22mm 2 - - Brushed Aluminium IP65 105mm 72mm - - - - -