OMRON Inverter Drives
For precise control over the speed and torque of your electric motors use OMRON inverter drives from RS.
OMRON is a trusted global leader in the manufacturing of technologically advanced industrial automation products. With their innovative industrial automation solutions you can improve manufacturing flow and achieve optimal performance for your systems.
Here at RS you'll find OMRON's line of inverter drives includes popular series such as CIMR, SX, Q2V, J1000, V1000, and MX2. These units provide a variety of advantages and features to suit your needs like logic programming, positioning functionality, current vector control, Fieldbus communications, IM and PM motor control, open loop vector control, user programmability as standard, online tuning, screwless terminals, DIN rail mounting, and control terminals with memory backup.
What's an Inverter Drive?
Inverter drives, also commonly known as AC drives, Variable Frequency Drives (VFD's), or Adjustable Speed Drives (ASD's), are a type of electrical device which is used to manage the speed or torque of an electric motor. These devices typically sit between the motor and electrical supply, and will control the power which is sent to the motor. You can adjust the speed of the motor by gradually increasing or decreasing the power fed to the inverter drive, allowing for greater energy efficiency. Power can be gradually supplied to a motor during start-up, for example.
Where are they used?
You'll find inverter drives used in many industries such as manufacturing, mining, HVAC, oil and gas, marine, and renewable energy, to name a few.
Choose an OMRON inverter drive and experience superior control for your electrical motor application.
Popular Searches
- Danfoss Inverter Drives
- Powerflex 4
- Powerflex 40
- Powerflex 4m
- Powerflex 525
- 3KW Inverters
- acs 355
- Rexroth Inverter Drives
- Techniques Inverter Drives
- Parker Inverter Drives
- Sinamics v20
- Single Phase Inverter Drives
- Three Phase Inverter Drives
- VFD
- VSD
- ABB Inverter Drives
- Allen Bradley Inverter Drive
- Siemens Inverter Drives
- Eaton Inverters
- Siemens SINAMICS V20 Drives
Related links
- Inverter Drives
- Eaton External Keypad with OLED Display for use with DA1 Series...
- Floppy Disk Drives
- Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V,...
- Phoenix Contact Variable Speed Starter, 1.5 kW, 1 Phase, 110 → 240...
- Phoenix Contact Variable Speed Starter, 1.5 kW, 3 Phase, 220 → 480...