Omron Inverter Drive, 11 kW, 3 Phase, 400 V ac, 24.0 A, 3G3MX2 Series
- RS Stock No.:
- 214-7257
- Mfr. Part No.:
- 3G3MX2-A4110-E-ECT
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 214-7257
- Mfr. Part No.:
- 3G3MX2-A4110-E-ECT
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 24.0 A | |
| For Use With | AC Motors | |
| Series | 3G3MX2 | |
| Field Bus Communication Type | DeviceNet, Modbus, Profibus | |
| IP Rating | IP20 | |
| Output Frequency | 580Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 24.0 A | ||
For Use With AC Motors | ||
Series 3G3MX2 | ||
Field Bus Communication Type DeviceNet, Modbus, Profibus | ||
IP Rating IP20 | ||
Output Frequency 580Hz | ||
STO Yes | ||
The Omron MX inverter drive has 11/15 kW capacity and ha 400 V input voltage.
It has RoHS, CE and cULus compliance
It has built-in logic programing
It has USB port for PC programming
It has built-in logic programing
It has USB port for PC programming
Related links
- Omron Inverter Drive 1 Phase 1.6 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 30 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 24.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 47.0 A, 3G3MX2 Series
- Omron Variable Speed Drive 3 Phase 23 A, M1 Series
- Omron Inverter Drive 3 Phase 9.2 A, 3G3MX2 Series
- Omron Inverter Drive 15 kW 400 V, 3G3RX2 Series
- Omron Inverter Drive 3 Phase 4.8 A, 3G3MX2 Series
