- RS Stock No. 851-7547
- Brand RS PRO
- Dispenser Type Rotary Oil Drum Pump
- Package Size -
- Capacity 0.2L
- Material Steel
Each
£84.73
- RS Stock No. 303-990
- Brand RS PRO
- Features -
- Adapter Type USB Adapter
- Input Voltage 90 → 264V ac
- Output Voltage 5V dc
Each
£7.58
- RS Stock No. 499-3243
- Brand RS PRO
- Fitting Type Barrel Nipple
- Pipe Fitting Connection Type Threaded
- Fitting Direction Straight
- Shape Circular
Each (In a Pack of 5)
£4.018
- RS Stock No. 822-9111
- Brand RS PRO
- Imperial or Metric Metric
- Thread Size M6
- Length 10mm
- Head Shape Hex Socket Button
1 Bag of 100
£10.75
- RS Stock No. 236-9113
- Brand RS PRO
- Length 1.5m
- Connector 1 HDMI
- Connector 2 DVI-D Dual Link
- HDMI Cable Speed -
Each
£7.39
- RS Stock No. 221-5281
- Brand RS PRO
- Type Universal Circuit Breaker Lockout
- Colour Red
- Number of Locks 1
- Material ABS, Stainless Steel, Brass
Each
£5.67
- RS Stock No. 189-721
- Brand RS PRO
- For Screw/Bolt Size M8
- Washer Type Locking
- Inside Diameter 8.40mm
- Outside Diameter 12.70mm
1 Bag of 50
£4.33
- RS Stock No. 206-6155
- Brand RS PRO
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 4 mm
Each
£27.27
- RS Stock No. 180-5918
- Brand RS PRO
- Features Tri-rated
- Cross Sectional Area 0.5mm²
- Sheath Colour White
- American Wire Gauge 22 AWG
1 Reel of 100 Metre(s)
£26.24
- RS Stock No. 842-7116
- Brand RS PRO
- Maximum Resistance 5kΩ
- Potentiometer Type Rotary
- Number of Turns 1
- Number of Gangs 1
Each
£19.65
- RS Stock No. 192-3666
- Brand RS PRO
- Riveting Tool Type Plier Type
- Rivet Size Maximum 4.8mm
- Rivet Size Minimum 2.4mm
- Model Number -
Each
£28.05
- RS Stock No. 340-9630
- Brand RS PRO
- Type Coupler
- Interface Type RJ45 Female
- LAN Category Cat5e
- Number of Ports -
Each
£7.19
- RS Stock No. 245-685
- Brand RS PRO
- Mat Shape Rectangle
- Power Rating 533 W
- Rectangular Mat Size 200 x 400mm
- Circular Mat Diameter -
Each
£108.11
- RS Stock No. 622-1821
- Brand RS PRO
- Type Capsule Anchor
- Thread Size M12
- Stud Length 160mm
- Trade Name -
1 Box of 10
£26.72
- RS Stock No. 733-5126
- Brand RS PRO
- Features -
- Type Full Bore, 2 Way
- Ball Material Chrome Plated Brass
- Attachment Type Threaded
Each
£8.10
- RS Stock No. 842-7006
- Brand RS PRO
- Maximum Resistance 10kΩ
- Potentiometer Type Rotary
- Number of Turns 1
- Number of Gangs 1
Each
£9.17
- RS Stock No. 179-6678
- Brand RS PRO
- Model Number SRA500
- Wire Diameter 0.7mm
- Percent Lead 40%
- Product Form Wire
Each
£39.28
- RS Stock No. 485-975
- Brand RS PRO
- Pipe Diameter 54mm
- Length 2m
- Material Nitrile Rubber
- Thermal Conductivity 0.035 W/mK, 0.037 W/mK, 0.04W/mK
Each (In a Pack of 5)
£20.076
- RS Stock No. 874-1263
- Brand RS PRO
- Type Feedthrough Connector
- Interface Type RJ45
- LAN Category Cat5e
- Number of Ports 1
Each
£4.81
- RS Stock No. 381-4701
- Brand RS PRO
- Features -
- Weight 250g
- Head Shape -
- Head Material Chrome Plated Zinc
Each
£14.70