RS PRO Anti-Static Bag 152mm(W)x Pink Grip Seal 100 Per Pack
- RS Stock No.:
- 707-124
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
£17.86
(exc. VAT)
£21.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.86 | £0.179 |
*price indicative
- RS Stock No.:
- 707-124
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 152mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Grip Seal | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 152mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Grip Seal | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Anti-Static Bag, Grip Seal, Pink
RS PRO offers a high-quality anti-static bag designed to protect sensitive electronic components from electrostatic discharge. With a grip seal closure, these bags ensure secure storage and handling. The pink colour aids in easy identification and compliance with industry standards.
Features and Benefits
Anti-Static Material: Protects sensitive components from electrostatic discharge.
Grip Seal Closure: Ensures secure and easy access to contents.
Pink Colour: Facilitates easy identification and compliance.
Grip Seal Closure: Ensures secure and easy access to contents.
Pink Colour: Facilitates easy identification and compliance.
Applications
Electronics Manufacturing
Semiconductor Storage
Laboratory Environments
Semiconductor Storage
Laboratory Environments
Additional Information
Compliant with ANSI/ESD S20.20, EN 61340-5-1, REACH, and RoHS standards.
Dimensions: 203 mm height x 152 mm width.
Pack Quantity: 100 bags per pack.
Dimensions: 203 mm height x 152 mm width.
Pack Quantity: 100 bags per pack.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag Pink Open Top 100 Per Pack
- RS PRO Bag 152mm(W)x 102 mm Pink Open Top 100 Per Pack
- RS PRO Bag Pink Heat Seal 100 Per Pack
- RS PRO Bag 285mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 185mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 360mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 135mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 235mm(W)x Pink Open Top 10 Per Pack


