- RS Stock No. 499-3057
- Brand RS PRO
- Fitting Type Hexagon Nipple
- Pipe Fitting Connection Type Threaded
- Fitting Direction -
- Shape Hexagon
Each
£6.84
- RS Stock No. 667-1728
- Brand RS PRO
- Threaded Connection G 1/4 Female
- Coupling Gender Female
- Connection Standard PLC 60, Rectus 19
- Thread Size 1/4in
Each
£13.96
- RS Stock No. 896-6822
- Brand RS PRO
- Supply Voltage 24 V ac/dc, 240V ac
- Mounting Type DIN Rail
- Mode of Operation OFF Delay
- Time Range 0.3 s → 30h
Each
£29.90
- RS Stock No. 784-0082
- Brand RS PRO
- Supply Voltage 24 V dc
- For Use With -
- Power Rating Holding -
- Series -
Each
£6.10
- RS Stock No. 208-2464
- Brand RS PRO
- Spade Connector Type Receptacle
- Type Double Crimp
- Gender Female
- Minimum Wire Size mm² 0.5mm²
1 Pack of 100
£25.90
- RS Stock No. 835-4125
- Brand RS PRO
- Features Locknut Included
- Thread Size M32
- Maximum Cable Diameter 22mm
- Minimum Cable Diameter 15mm
Each
£17.69
- RS Stock No. 487-858
- Brand RS PRO
- DC Power Connector Type DC Plug
- Current Rating 5.0A
- Inner Diameter 2.1mm
- Body Orientation Straight
Each
£1.36
- RS Stock No. 146-6828
- Brand RS PRO
- Colour Black
- Tape Type Duct Tape
- Width 50mm
- Length 50m
Each
£4.00
- RS Stock No. 144-2649
- Brand RS PRO
- Features -
- Accessory Type Blanking Plug
- Threaded Connection -
- Tube Size 6mm
1 Bag of 10
£6.74
- RS Stock No. 201-0192
- Brand RS PRO
- Features -
- Body Material ABS
- External Length 160 mm
- External Height 75 mm
Each
£18.55
- RS Stock No. 179-7009
- Brand RS PRO
- Features Braided,Expandable
- Sleeve Diameter 6mm
- Colour Black
- Material PET
1 Reel of 25 Metre(s)
£18.81
- RS Stock No. 452-164
- Brand RS PRO
- Accessory Type Test Adapter
- Series W
- For Use With DIN Rail Terminal Blocks
- Current Rating -
Each (In a Pack of 5)
£1.77
- RS Stock No. 226-9118
- Brand RS PRO
- Features -
- Sleeve Diameter 12mm
- Colour Black
- Shrunk Diameter 4mm
Each
£13.07
- RS Stock No. 394-201
- Brand RS PRO
- Features -
- Angled Angled; Straight
- Material Aluminium
Each
£10.46
- RS Stock No. 228-4137
- Brand RS PRO
- Features -
- Screwdriver Set Type -
- Screwdriver Type Standard Screwdriver Set
- Number of Pieces 10
1 Set
£41.96
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
- RS Stock No. 178-7317
- Brand RS PRO
- Maximum Wire Size mm² 2.5mm²
- Pin Diameter 2.2 mm, 2.5mm
- Insulation Material Nylon
- Number of Entries 1
Each (In a Bag of 100)
£0.038
Better World
RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65
- RS Stock No. 210-5505
- Brand RS PRO
- Features Anti-corrosive
- Batten Type Twin
- Type Damp Proof Light
- Length 1.8 m
Product Information Sheet
Each
£74.71
- RS Stock No. 196-4726
- Brand RS PRO
- Features Armoured
- Series -
- Number of Cores 3
- Cross Sectional Area 2.5 mm²
1 Reel of 50 Metre(s)
£140.26
- RS Stock No. 906-2704
- Brand RS PRO
- Features Tri-rated
- Cross Sectional Area 0.75mm²
- Sheath Colour Dark Blue
- American Wire Gauge 20 AWG
1 Reel of 100 Metre(s)
£27.99
- RS Stock No. 673-658
- Brand RS PRO
- Thread Size M16
- Thread Length 20mm
- Eye Diameter 20mm
- Outer Diameter 44mm
Each
£7.76