- RS Stock No. 203-9504
- Mfr. Part No. DGSL-20-50-PA
- Brand Festo
- Stroke 50mm
- Bore 25mm
- Manufacturer Series DGSL
- Action Double
Each
£724.20
- RS Stock No. 202-9322
- Mfr. Part No. FRC-1/2-D-MIDI-KE
- Brand Festo
- Port Connection G 1/2
- Maximum Operating Pressure -
- Manufacturer Series D
- Drain Type Manual
Each
£520.95
- RS Stock No. 203-9250
- Mfr. Part No. VZWD-L-M22C-M-N18-15-V-1P4-85
- Brand Festo
- Features -
- Function 2/2 Closed, Monostable
- Connection Port Thread -
- Actuation Type Electrical
Each
£79.73
- RS Stock No. 289-2039
- Mfr. Part No. QSP10-PTB
- Brand Festo
- Features -
- Accessory Type Blanking Plug
- Threaded Connection -
- Tube Size -
Each
£2.09
- RS Stock No. 203-9514
- Mfr. Part No. DFPD-240-RP-90-RS60-F0710
- Brand Festo
- Rotary Angle 90°
- Action Single
- Bore -
- Force at 7 bar -
Each
£373.24
- RS Stock No. 203-0662
- Mfr. Part No. FENG-40-50-KF
- Brand Festo
- Stroke -
- Bore -
- Manufacturer Series FENG
- Action -
Each
£707.55
- RS Stock No. 271-6271
- Mfr. Part No. DSM-T-6-90-P
- Brand Festo
- Rotary Angle 90°
- Action Double
- Bore 6mm
- Force at 7 bar -
Each
£369.20
- RS Stock No. 278-5250
- Mfr. Part No. CPE18-M2H-5/3B-QS-10
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£254.33
- RS Stock No. 278-6079
- Mfr. Part No. VUVS-L30-B52-ZD-G38-F8-1B2
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£130.35
- RS Stock No. 351-466
- Mfr. Part No. DARQ-B-F07-F05-R13
- Brand Festo
- To Fit Bore Size -
- For Use With Ball Valve
- Manufacturer Series DARQ-B
- Product Type Mounting Bracket
Each
£46.57
- RS Stock No. 288-3066
- Mfr. Part No. VZWP-L-M22C-N1-250-V-3AP4-40
- Brand Festo
- Features -
- Function 2/2 Way, Closed, Monostable
- Connection Port Thread NPT 1
- Actuation Type Electrical
Each
£254.89
- RS Stock No. 288-2954
- Mfr. Part No. SRBE-CA3-YR90-N-20N-ZC-C2M20-EX
- Brand Festo
- Manufacturer Series SRBE
- Type Sensorbox
- Voltage Rating 8.2V
- Operation NC
Each
£300.77
- RS Stock No. 203-9883
- Mfr. Part No. OVEM-10-H-B-QO-CE-N-1PD
- Brand Festo
- Features -
- Maximum Suction Flow 19.5L/min
- Maximum Vacuum Pressure 3.5bar
- Nozzle Diameter 0.95mm
Each
£686.86
- RS Stock No. 288-7891
- Mfr. Part No. MHP1-PR6-3-PI-D9
- Brand Festo
- Number of Stations 6
- Connection Port Thread M7
- Manufacturer Series MHP1
- Type Manifold Block
Each
£104.26
- RS Stock No. 273-9578
- Mfr. Part No. LN-320
- Brand Festo
- To Fit Bore Size -
- For Use With Compact Cylinders
- Manufacturer Series LN
- Product Type -
Each
£350.08
- RS Stock No. 278-5814
- Mfr. Part No. VSVA-B-P53C-H-A1-3AC1
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£172.71
- RS Stock No. 196-111
- Mfr. Part No. EAMH-60-10-C18.1
- Brand Festo
- Accessory Type Clamping Sleeve
- For Use With Motor Mounting
- Series EAMH
- Voltage Range -
Each
£68.84
- RS Stock No. 279-6221
- Mfr. Part No. VSVA-B-T32H-AZTR-D1-1T1L
- Brand Festo
- Features -
- Function 2x3/2, Monostable, Open/Closed
- Connection Port Thread G 3/8
- Actuation Type Electrical
Each
£177.69
- RS Stock No. 281-1532
- Mfr. Part No. AEVC-100-25-A-P
- Brand Festo
- Manufacturer Series AEVC
- Stroke 25mm
- Bore 100mm
- Model Number p 188331
Each
£288.75
- RS Stock No. 202-3323
- Mfr. Part No. MS6-LF-1/2-CUV
- Brand Festo
- Filtration Size 5µm
- Port Connection G 1/2
- Drain Type Automatic
- Manufacturer Series MS
Each
£119.55