Festo Mounting Bracket DARQ-B-F07-F05-R13, For Use With Ball Valve
- RS Stock No.:
- 351-466
- Mfr. Part No.:
- DARQ-B-F07-F05-R13
- Brand:
- Festo
Subtotal (1 unit)*
£46.57
(exc. VAT)
£55.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.57 |
*price indicative
- RS Stock No.:
- 351-466
- Mfr. Part No.:
- DARQ-B-F07-F05-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Ball Valve | |
Manufacturer Series | DARQ-B | |
Product Type | Mounting Bracket | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Ball Valve | ||
Manufacturer Series DARQ-B | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- IT
The Festo Mounting Adapter is designed for versatility and reliability in various applications, ensuring a robust connection and ease of installation. Constructed with corrosion-resistant features suitable for moderate environments, it caters perfectly to industrial needs. Its thoughtful design integrates seamlessly with your current setup, making modifications straightforward and efficient. RoHS compliance guarantees that this product is environmentally responsible, adhering to strict safety standards. Lightweight yet sturdy, the mounting adapter stands out as an essential component in your operations, simplifying your tasks while delivering superior performance.
Lightweight design facilitates easy handling during installation
Corrosion resistance class ensures durability in challenging environments
RoHS compliant materials demonstrate ecological responsibility
Engineered for straightforward connection and integration into existing systems
Optimised hole patterns enhance compatibility with various configurations
Reducing outlet functionality allows for versatile connections
Corrosion resistance class ensures durability in challenging environments
RoHS compliant materials demonstrate ecological responsibility
Engineered for straightforward connection and integration into existing systems
Optimised hole patterns enhance compatibility with various configurations
Reducing outlet functionality allows for versatile connections