Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT
- RS Stock No. 774-0314
- Mfr. Part No. 88827145
- Brand Crouzet
- Supply Voltage 24 → 240 V ac, 24V dc
- Mounting Type DIN Rail
- Mode of Operation Interval
- Time Range 0.1 s → 100h
Each
£56.32
- RS Stock No. 238-2481
- Mfr. Part No. 81502160
- Brand Crouzet
- Suitable Media -
- Maximum Operating Pressure -
- Minimum Operating Pressure -
- Port Connection -
Each
£240.52
- RS Stock No. 179-2823
- Mfr. Part No. 88970573
- Brand Crouzet
- Accessory Type Millenium 3 Kit
- For Use With HMI CTP110-E
- For Use With PLC Millenium 3
- Cable Length 246.4mm
Each
£1,220.75
- RS Stock No. 409-5478
- Mfr. Part No. 82340194
- Brand Crouzet
- Power Rating 0.16 W
- Efficiency Class -
- Frequency Rating -
- AC Motor Type Synchronous
Each
£56.06
- RS Stock No. 233-2468
- Mfr. Part No. 84134017N
- Brand Crouzet
- Maximum Load Current 25 A
- Minimum Load Current 50 mA rms
- Mounting Type Panel Mount
- Maximum Load Voltage 280 Vrms
1 Box of 1
£36.03
- RS Stock No. 178-4945
- Mfr. Part No. 82869007
- Brand Crouzet
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 3 W
- Output Speed 27 rpm
Each
£134.03
- RS Stock No. 276-5489
- Mfr. Part No. 89452062
- Brand Crouzet
- Output Voltage 24V dc
- Series 89452
- Type Switched Mode
- DC Input Voltage -
Each
£74.55
- RS Stock No. 323-9318
- Mfr. Part No. 83843701
- Brand Crouzet
- Actuator Type -
- Pole and Throw Configuration -
- Normal State Configuration -
- IP Rating -
Each
£139.10
- RS Stock No. 125-0496
- Mfr. Part No. 81037007
- Brand Crouzet
- Gear Ratio -
- Gearbox Type -
- Maximum Output Torque 5 Nm
- Shaft Diameter 8mm
Each
£150.06
- RS Stock No. 704-8321
- Mfr. Part No. 88974051
- Brand Crouzet
- Features -
- Manufacturer Series Millenium 3
- Number of Inputs 12
- Output Type Relay
Each
£343.44
- RS Stock No. 539-218
- Mfr. Part No. 83873101
- Brand Crouzet
- Actuator Type Lever
- Pole and Throw Configuration -
- Normal State Configuration NO/NC
- IP Rating IP66, IP67
Each
£61.42
- RS Stock No. 178-4989
- Mfr. Part No. 82869011
- Brand Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 3 W
- Output Speed 108 rpm
Each
£133.92
- RS Stock No. 305-6006
- Mfr. Part No. 81506710
- Brand Crouzet
- Maximum Time 15s
- Minimum Time 0.1s
- Hazardous Area Certification -
- Maximum Operating Temperature +50°C
Each
£185.45
- RS Stock No. 310-147
- Mfr. Part No. 99772602
- Brand Crouzet
- Features -
- Supply Voltage 90 → 264 V
- Count Mode Hours
- Display Type Mechanical
Each
£23.19
- RS Stock No. 181-2450
- Mfr. Part No. 82 334 5-AIG-1/24 RPH
- Brand Crouzet
- Power Rating 3 W
- Efficiency Class -
- Frequency Rating -
- AC Motor Type Synchronous Geared
Each
£139.37
- RS Stock No. 303-153
- Mfr. Part No. 99775412
- Brand Crouzet
- Features -
- Supply Voltage 24 V dc
- Count Mode Impulse
- Display Type Mechanical
Each
£45.63
- RS Stock No. 179-0726
- Mfr. Part No. 81516100
- Brand Crouzet
- Features -
- Function 4/2
- Connection Port Thread -
- Actuation Type Pilot/Pilot
Each
£96.76
- RS Stock No. 181-2674
- Mfr. Part No. 82334759
- Brand Crouzet
- Power Rating 3 W
- Efficiency Class -
- Frequency Rating -
- AC Motor Type Synchronous Geared
Each
£124.30
- RS Stock No. 238-2494
- Mfr. Part No. 81523601
- Brand Crouzet
- Logic Function -
- Manufacturer Series -
- Maximum Operating Pressure 8 bar
- Minimum Operating Pressure 2bar
Each (In a Pack of 5)
£137.298
- RS Stock No. 789-3048
- Mfr. Part No. 8985A120
- Brand Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 51 W
- Output Speed 67 rpm
Each
£368.05
Unit 8/Cedarwood/Crockford La, Basingstoke, RG24 8WD, United Kingdom