- RS Stock No. 224-3552
- Mfr. Part No. 81037010
- Brand Crouzet
- Gear Ratio 25:1
- Gearbox Type Spur
- Maximum Output Torque 5 Nm
- Shaft Diameter 8mm
Each
£182.11
- RS Stock No. 837-7493
- Mfr. Part No. 88866385
- Brand Crouzet
- Supply Voltage 24 V dc, 24 → 240V ac
- Mounting Type DIN Rail
- Mode of Operation AD, AH, N, O, P, Pt, TI, Tt, W
- Time Range 0.1 s → 100h
Each
£170.60
- RS Stock No. 307-3972
- Mfr. Part No. 83 186 001
- Brand Crouzet
- Actuator Type Button
- Terminal Type Solder
- Contact Current Rating 6 A @ 250 V ac
- Contact Configuration SPDT
Each
£4.70
- RS Stock No. 122-0042
- Mfr. Part No. 80289717
- Brand Crouzet
- Supply Voltage 12 → 32 V dc
- DC Motor Type Brushless Geared
- Power Rating 150W
- Output Speed 3950rpm
Each
£1,130.24
- RS Stock No. 320-607
- Mfr. Part No. 82802014
- Brand Crouzet
- Supply Voltage 12 V dc
- DC Motor Type Geared
- Power Rating 17 W
- Output Speed 20 rpm
Each
£229.24
- RS Stock No. 536-9023
- Mfr. Part No. 88970162
- Brand Crouzet
- Features -
- Manufacturer Series Millenium 3
- Number of Inputs 16
- Output Type Transistor
Each
£325.40
- RS Stock No. 183-0059
- Mfr. Part No. 79513105
- Brand Crouzet
- Accessory Type CAN Starter Kit
- For Use With Brushless DC Motor
- Series -
- Voltage Range -
Each
£720.07
- RS Stock No. 726-3289
- Mfr. Part No. 99793810
- Brand Crouzet
- Features -
- Supply Voltage 27 V dc
- Count Mode Hours
- Display Type Mechanical
Each
£67.87
- RS Stock No. 233-2473
- Mfr. Part No. 84137110N
- Brand Crouzet
- Maximum Load Current 25 A
- Minimum Load Current 5 mA rms
- Mounting Type Panel Mount
- Maximum Load Voltage 660 V rms
1 Box of 1
£52.39
- RS Stock No. 303-159
- Mfr. Part No. 99775603
- Brand Crouzet
- Features -
- Supply Voltage 24 V dc
- Count Mode Impulse
- Display Type Mechanical
Each
£49.18
- RS Stock No. 166-3812
- Mfr. Part No. MDF1R10MV2
- Brand Crouzet
- Supply Voltage 24 → 240V ac/dc
- Mounting Type Panel Mount
- Mode of Operation Delay on Start, Interval, OFF Delay (Delay on Break), ON Delay (Delay ON Make), ON/OFF Delay (Delay on Make/Break), One Shot, Recycler (Off Start), Recycler (On Start), Symmetrical Flashing (Off Start), Symmet
- Time Range 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 s, 0.1 → 999.9 h, 0.1 → 999.9 min, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 s, 1 → 9999 min, 1 → 9999h
Each
£219.91
- RS Stock No. 178-4838
- Mfr. Part No. 82861017
- Brand Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 3 W
- Output Speed 143 rpm
Each
£98.35
- RS Stock No. 466-5746
- Mfr. Part No. 81503725
- Brand Crouzet
- Maximum Time 60s
- Minimum Time 0.1s
- Hazardous Area Certification -
- Maximum Operating Temperature +50°C
Each
£222.61
- RS Stock No. 122-0053
- Mfr. Part No. 80189702
- Brand Crouzet
- Supply Voltage -
- DC Motor Type Brushless Geared
- Power Rating 80 W @ 24 V dc
- Output Speed 121 rpm
Each
£1,028.48
- RS Stock No. 276-5488
- Mfr. Part No. 89452061
- Brand Crouzet
- Output Voltage 12V dc
- Series 89452
- Type Linear
- DC Input Voltage -
Each
£74.55
- RS Stock No. 161-6656
- Mfr. Part No. 83170908
- Brand Crouzet
- Actuator Type Plunger
- Terminal Type PCB Straight
- Contact Current Rating 5 A @ 250 V ac
- Contact Configuration SP-CO
Each
£3.62
- RS Stock No. 122-0047
- Mfr. Part No. 80181001
- Brand Crouzet
- Supply Voltage -
- DC Motor Type Brushless Geared
- Power Rating 80 W @ 24 V dc
- Output Speed 650 rpm
Each
£821.16
- RS Stock No. 204-4894
- Mfr. Part No. 80807022
- Brand Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 15.6 W
- Output Speed 5 rpm
Each
£221.40
- RS Stock No. 726-3093
- Mfr. Part No. 99776610
- Brand Crouzet
- Features -
- Supply Voltage 230 V ac
- Count Mode Impulses
- Display Type Mechanical
Each
£84.78
- RS Stock No. 125-0259
- Mfr. Part No. 82304017
- Brand Crouzet
- Power Rating 0.2 W
- Efficiency Class -
- Frequency Rating -
- AC Motor Type Geared
Each
£139.61
Unit 8/Cedarwood/Crockford La, Basingstoke, RG24 8WD, United Kingdom