- RS Stock No.:
- 387-6967
- Mfr. Part No.:
- 0026139
- Brand:
- Lapp
5 In stock - FREE next working day delivery available
Added
Price 1 Reel of 25 Metre(s)
£462.06
(exc. VAT)
£554.47
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £462.06 | £18.482 |
*price indicative |
- RS Stock No.:
- 387-6967
- Mfr. Part No.:
- 0026139
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex High Flex Cable for Power Chain Applications
From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
Highly flexible
Flame-retardant
Oil-resistant
Low-adhesive surface
Low particle emission at moved chain application
Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
Production Lines
Assembly Lines
Measuring, control and regulating circuits
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
Highly flexible
Flame-retardant
Oil-resistant
Low-adhesive surface
Low particle emission at moved chain application
Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
Production Lines
Assembly Lines
Measuring, control and regulating circuits
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Standards
VED 0295, Part 6
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC FD 810 |
Number of Cores | 25 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Cable Shape | Multicore |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 17.8mm |
Sheath Material | PVC |
Oil Resistant | Yes |
Minimum Operating Temperature | 0°C |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Earth Cable | Yes |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 15 x D |
Core Strands | 56/34 |
- RS Stock No.:
- 387-6967
- Mfr. Part No.:
- 0026139
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1.5 mm² 25m 16 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² 25m 15 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² Unscreened Grey PUR...