Vishay, 24V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Subtotal (1 reel of 2500 units)*

£30.00

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.012£30.00

*price indicative

RS Stock No.:
145-2141
Mfr. Part No.:
TZMC24-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

24V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.7 x 1.6 x 1.6mm

Typical Voltage Temperature Coefficient

0.08%/°C

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Related links