Taiwan Semi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Discontinued
RS Stock No.:
169-9297
Mfr. Part No.:
BZV55C3V3 L1
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.6 (Dia.) x 3.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Priced to Clear

Yes

COO (Country of Origin):
TW

Zener Diodes 500mW, BZV55C Series, Taiwan Semiconductor


Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: Mini-MELF (JEDEC DO-213AC)


Zener Diodes, Taiwan Semiconductor

Related links