Taiwan Semi, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- RS Stock No.:
- 169-9022
- Mfr. Part No.:
- BZT55C4V7 L1
- Brand:
- Taiwan Semiconductor
Discontinued
- RS Stock No.:
- 169-9022
- Mfr. Part No.:
- BZT55C4V7 L1
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Nominal Zener Voltage | 4.7V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | Quadro MiniMelf | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 3.7 x 1.6 x 1.8mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Nominal Zener Voltage 4.7V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type Quadro MiniMelf | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 3.7 x 1.6 x 1.8mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZT55C Series, Taiwan Semiconductor
Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213)
Voltage Tolerance of 5%
Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213)
Zener Diodes, Taiwan Semiconductor
Related links
- Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Taiwan Semi, 4.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
