Taiwan Semi, 4.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 170-4224
- Mfr. Part No.:
- BZT52B4V7 RH
- Brand:
- Taiwan Semiconductor
Discontinued
- RS Stock No.:
- 170-4224
- Mfr. Part No.:
- BZT52B4V7 RH
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.7V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 2.7µA | |
| Dimensions | 2.7 x 1.7 x 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 2.7µA | ||
Dimensions 2.7 x 1.7 x 1mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TW
Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor
Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Zener Diodes, Taiwan Semiconductor
Related links
- Taiwan Semi, 43V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 11V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 3.9V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 2.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 7.5V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 10V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
