Taiwan Semi, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F

Discontinued
RS Stock No.:
170-4203
Mfr. Part No.:
BZT52B12 RH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

25Ω

Maximum Reverse Leakage Current

90nA

Dimensions

2.7 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
TW

Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor


Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F


Zener Diodes, Taiwan Semiconductor

Related links