Fairchild, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 250)

£0.022

(exc. VAT)

£0.026

(inc. VAT)

RS Stock No.:
807-4905
Mfr. Part No.:
MMSZ5226B
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

28Ω

Maximum Reverse Leakage Current

25µA

Dimensions

2.85 x 1.8 x 1.18mm

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, MMSZ5 Series, Fairchild Semiconductor


Fairchild Semiconductor 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.


Zener Diodes, Fairchild Semiconductor

Related links