Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 unit)*

£1.93

(exc. VAT)

£2.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.93
10 - 24£1.71
25 - 49£1.64
50 - 99£1.58
100 +£1.50

*price indicative

RS Stock No.:
134-9029
Mfr. Part No.:
15135-0203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

CLIK-Mate

Product Type

Wire to Board Cable

Series

15135

Connector Type B

CLIK-Mate

Connector Gender A

Male

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polybutylene Terephthalate

Voltage

100Vrms

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series


CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design

• Pin to pin mapping

• 2.5 A maximum current rating in Compact 1.5mm pitch

• Positive locks on connector housings for secure mating connection

• Keying and mating guides

• Audible click to confirm mating

• Available in a range of cable lengths

Product Application Information


CLIK-Mate wire-to-board cable assemblies are Ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex 2.00 mm CLIK-Mate Wire to Board Connector System


CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are Ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Related links