Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 300 mm
- RS Stock No.:
- 507-418
- Distrelec Article No.:
- 304-56-353
- Mfr. Part No.:
- 45130-0203
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-418
- Distrelec Article No.:
- 304-56-353
- Mfr. Part No.:
- 45130-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Nano-Fit | |
| Product Type | Wire to Board Cable | |
| Series | 451300203 | |
| Connector Type B | Nano-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 250V | |
| Standards/Approvals | IPC 1752A Class C, IEC 62474, REACH SVHC, IEC 61249 2 21, EU RoHS, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Nano-Fit | ||
Product Type Wire to Board Cable | ||
Series 451300203 | ||
Connector Type B Nano-Fit | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 250V | ||
Standards/Approvals IPC 1752A Class C, IEC 62474, REACH SVHC, IEC 61249 2 21, EU RoHS, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly is a versatile power and signal solution designed specifically for seamless connectivity. Featuring a compact design with a length of 300.00mm, this dual-ended connector assembly supports up to two circuits, making it ideal for applications in power and wire-to-board assemblies. With its robust construction and high-quality materials, including high conductivity copper and durable nylon, this product ensures reliable performance in various environments. The innovative female-to-female gender configuration guarantees secure and stable connections, while the meticulously designed 2.50mm pitch interface enhances compatibility with a wide range of connectors. As part of the 45130 series, this assembly meets stringent compliance standards, including EU RoHS, reassuring users of its environmental safety and reliability.
Compact design ensures easy integration into tight spaces
Supports robust connections with female-to-female configuration
Constructed with high-quality materials for increased durability
Features a consistent pitch across various mating interfaces
Meets industry compliance standards for environmental safety
Compatible with a wide range of connectors and applications
Designed to withstand the demands of power and signal transmission
Related links
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 300 mm
- Molex 2 Way Female PicoEzmate to 2 Way Female PicoEzmate Wire to Board Cable, 300 mm
- Molex 2 Way Female Picolock to 2 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Wire to Board Cable, 300 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 150 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300 mm


