Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£117.50

(exc. VAT)

£141.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£2.35£117.50
250 - 450£2.285£114.25
500 +£2.223£111.15

*price indicative

RS Stock No.:
134-8869
Mfr. Part No.:
45130-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Nano-Fit

Connector 1

Nano-Fit

Connector 2

Nano-Fit

Series Number

45130

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

300 V

Current Rating

6.5 A

Cable Type

Round

Contact Plating

Gold

Operating Temperature Range

-40 → +115 °C

COO (Country of Origin):
CN

Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series


Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Applications


Nano-Fit TPA wire-to-board cable assemblies are ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)


Molex 2.5mm Nano-Fit Wire to Board Connector System

Related links