TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

Bulk discount available

Subtotal (1 lot of 6 units)*

£13.05

(exc. VAT)

£15.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Lot*
6 - 24£2.175£13.05
30 - 48£1.848£11.09
54 - 96£1.63£9.78
102 - 246£1.412£8.47
252 +£1.305£7.83

*price indicative

RS Stock No.:
842-8134
Mfr. Part No.:
104503-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

AMPMODU MTE

For Use With

AMPMODU MTE Series Pin Contact

Body Orientation

Straight

Length

17.73mm

Width

0.6in

Housing Material

Thermoplastic

COO (Country of Origin):
MX

AMPMODU MTE 2.54mm Unloaded IDC Pin Housings with Guide Ribs


A range of MTE 2.54mm Unloaded IDC Pin Housings with Guide Ribs.
For loose piece and strip form Snap-In Pin Wire Crimp Contacts see stock number 452-577 typical.
For loose piece and strip form Snap-In Receptacle Wire Crimp Contacts see stock number 793-6947 typical.


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links