TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 842-8122
- Mfr. Part No.:
- 104503-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 842-8122
- Mfr. Part No.:
- 104503-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MTE | |
| For Use With | AMPMODU MTE Series Pin Contact | |
| Body Orientation | Straight | |
| Length | 5.02mm | |
| Width | 0.6in | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series AMPMODU MTE | ||
For Use With AMPMODU MTE Series Pin Contact | ||
Body Orientation Straight | ||
Length 5.02mm | ||
Width 0.6in | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
AMPMODU MTE 2.54mm Unloaded IDC Pin Housings with Guide Ribs
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
