TE Connectivity, AMPMODU MTE Plug Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 100 units)*

£171.79

(exc. VAT)

£206.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.79£1.718

*price indicative

RS Stock No.:
474-231
Mfr. Part No.:
104503-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Plug

Series

AMPMODU MTE

COO (Country of Origin):
US
The TE Connectivity MTE housing connector is meticulously designed for robust wire-to-board applications, making it an indispensable choice for engineers and manufacturers alike. Notably versatile, this connector accommodates three positions and features a compact 2.54 mm centreline, ensuring efficient space utilisation on PCBs. Constructed from durable thermoplastic and presented in a sleek black colour, it blends seamlessly with various designs. The connector employs a crimp and insulation displacement termination method, facilitating easy assembly while providing reliable electrical connections. Enhanced insulation resistance of 5000 MΩ ensures integrity across diverse operating conditions, while its ability to withstand operating voltages of up to 267 V makes it suitable for a myriad of applications.

Compact design promotes efficient PCB layout
Excellent insulation properties enhance overall reliability
Crimp and insulation displacement terminations simplify assembly
Compatible with various wire sizes for versatile applications
High operating voltage capability ensures excellent performance
Temperature resilience allows use in extreme environments
UL flammability rating guarantees safety and compliance

Related links