TE Connectivity, AMPMODU Short Point Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.91

(exc. VAT)

£9.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 95£1.582£7.91
100 - 370£1.21£6.05
375 - 1495£1.09£5.45
1500 +£1.03£5.15

*price indicative

Packaging Options:
RS Stock No.:
797-3188
Mfr. Part No.:
104483-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Short Point

For Use With

.100 AMPMODU Header, Housing and Contact

Body Orientation

Straight

Length

25.35mm

Width

15.24mm

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Polarized Housings


A range of TE Connectivity AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Polarized Housings which are end-to-end and side-to-side stackable. The material for these AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Polarized Housings is flame retardant UL 94V-0 rated.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.


2.54mm TE Connectivity AMPMODU Short Point Range

Related links