TE Connectivity, Power Triple Lock Connector Housing, 6mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 782-4412
 - Mfr. Part No.:
 - 1971778-4
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 782-4412
 - Mfr. Part No.:
 - 1971778-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 6mm | |
| Mounting Type | Cable Mount | |
| Series | Power Triple Lock | |
| For Use With | Power Lock Connector | |
| Body Orientation | Straight | |
| Length | 27.7mm | |
| Width | 14.95mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 6mm  | ||
Mounting Type Cable Mount  | ||
Series Power Triple Lock  | ||
For Use With Power Lock Connector  | ||
Body Orientation Straight  | ||
Length 27.7mm  | ||
Width 14.95mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
Power Triple Lock Connector Position Assurance (CPA) Locking Plates
A range of optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates.
For use with Free Hanging Power Triple Lock Cap Housings see stock number 782-4288 typical.
For use with Panel Mount Power Triple Lock Cap Housings see stock number 782-4345 typical.
For use with Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.
For use with Free Hanging Power Triple Lock Cap Housings see stock number 782-4288 typical.
For use with Panel Mount Power Triple Lock Cap Housings see stock number 782-4345 typical.
For use with Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.
TE Connectivity Power Triple Lock System
The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
Related links
- TE Connectivity 6mm Pitch 3 Row
 - TE Connectivity 6mm Pitch 1 Row
 - TE Connectivity 6mm Pitch 1 Row
 - TE Connectivity 6mm Pitch 3 Row
 - TE Connectivity 6mm Pitch 1 Row
 - TE Connectivity 6mm Pitch 1 Row
 - TE Connectivity 6mm Pitch 1 Row
 - TE Connectivity Power Triple Lock Series Vertical Board Mount PCB Header 6mm Pitch Shrouded
 
