TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 2 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
782-4345
Mfr. Part No.:
1-1971772-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6mm

Gender

Female

Mounting Type

Panel Mount

Series

Power Triple Lock

For Use With

Wire-to-Panel Connector

Body Orientation

Straight

Length

21.5mm

Width

17.85mm

Housing Material

PBT

COO (Country of Origin):
US

Related links