TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row

Subtotal (1 pack of 10 units)*

£3.30

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,880 unit(s) ready to ship
  • Plus 70 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.33£3.30

*price indicative

Packaging Options:
RS Stock No.:
683-2216
Mfr. Part No.:
1-353908-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

1.5mm

Gender

Female

Series

AMP Mini CT

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

19.5mm

Width

3.6mm

Housing Material

Polyamide

COO (Country of Origin):
CN

TE Connectivity 1.5 mm Mini-CT Crimp Receptacle Housings


1.5 mm Mini-CT crimp receptacle housings with a miniature compact design with a height of just 6 mm. These Mini-CT crimp receptacle housings are used in wire to board, wire to panel and wire to wire applications and are ideal for creating wire harnesses. These Mini-CT crimp receptacle housings are polarized to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. The housings accept Mini-CT crimp snap-in contacts with a wide wire size range of 30 AWG to 24 AWG which are available separately. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers

Features and Benefits


• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
• Wide wire size range of 30 AWG to 24 AWG accepted

Product Application Information


These miniature 1.5 mm Mini-CT connectors are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination


TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links