TE Connectivity, Power Double Lock Male Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 683-1914
 - Mfr. Part No.:
 - 177898-1
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 25 units)*
£3.50
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 825 unit(s) ready to ship
 - Plus 700 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.14 | £3.50 | 
*price indicative
- RS Stock No.:
 - 683-1914
 - Mfr. Part No.:
 - 177898-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Male | |
| Series | Power Double Lock | |
| For Use With | Centerline Power Double Lock Connector | |
| Body Orientation | Straight | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Male  | ||
Series Power Double Lock  | ||
For Use With Centerline Power Double Lock Connector  | ||
Body Orientation Straight  | ||
Housing Material Polyamide  | ||
TE Connectivity Power Double Lock (PDL) Connector Housings
A range of  Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are fully polarized with latching for secure mating and are used in conjunction with a double lock plate to help prevent partial mating of the contacts. The housing lance design of these Power Double Lock connector housings provides no lance on contacts and helps to prevent entanglement of contacts with one another. Typical applications for these Power Double Lock connectors include power circuit applications in refrigerators, air conditioners, washing machines, gas equipment, photocopiers and vending machines.
For mating connectors see Power Double Lock Headers (stock number 712-2400 typically)
Crimp contacts for these Power Double Lock (PDL) plug and socket housings must be purchased separately, the plug housings accept receptacle crimp contacts (see stock number 683-1380 typically), the socket housings accept tab crimp contacts (see stock number 719-4323 typically)
For mating connectors see Power Double Lock Headers (stock number 712-2400 typically)
Crimp contacts for these Power Double Lock (PDL) plug and socket housings must be purchased separately, the plug housings accept receptacle crimp contacts (see stock number 683-1380 typically), the socket housings accept tab crimp contacts (see stock number 719-4323 typically)
Approvals
UL 94V-0
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
