Molex, MX150 Plug Connector Housing, 3.5mm Pitch, 4 Way, 2 Row

Subtotal (1 unit)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£1.62

*price indicative

RS Stock No.:
285-7732
Distrelec Article No.:
301-58-175
Mfr. Part No.:
33482-4001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

3.5mm

Gender

Plug

Series

MX150

Body Orientation

Straight

COO (Country of Origin):
CN
The Sealed connector assembly features a plug configuration with 2 rows and 4 poles, providing reliable connectivity for various applications. Constructed with durable polyamide housing material. The connector offers keying option A for secure mating, and it comes packaged in bulk for convenience.

Lockable
Polarised
RoHS compliant

Related links