Molex, 51114 Plug Connector Housing, 3.5mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 600 units)*

£164.35

(exc. VAT)

£197.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£164.35£0.274

*price indicative

RS Stock No.:
476-737
Mfr. Part No.:
51114-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.5mm

Gender

Plug

Series

51114

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity Mighty-SPOX Wire-to-Wire Plug Housing exemplifies innovation in connectivity solutions, offering a robust design for demanding applications. This housing features a 3.50mm pitch with a positive lock mechanism, ensuring secure connections even in the most challenging environments. Engineered with versatility in mind, it supports three circuits and accommodates optional panel mounting, making it ideal for a variety of settings. Crafted from high-quality polyester resin, this housing not only provides exceptional flammability resistance but also caters to comprehensive compliance requirements, reassuring users of its reliability and performance. Furthermore, the product’s design reflects a commitment to sustainability, meeting multiple environmental compliance standards. Whether for commercial or industrial use, this housing stands as a testament to quality and functional excellence in modern electronic applications.

Optimised for secure and reliable wire-to-wire connections
Flexible mounting options enhance application versatility
Constructed from durable materials for long-lasting performance
Designed to meet essential compliance, ensuring peace of mind
Lightweight yet robust construction for easy installation
Suitable for a wide operating temperature range, accommodating various environments
Manufactured with attention to industry standards, promoting safety

Related links