Molex, MX150 Receptacle Connector Housing, 3.5mm Pitch, 2 Way, 1 Row

Subtotal (1 unit)*

£2.31

(exc. VAT)

£2.77

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
  • Plus 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.31

*price indicative

RS Stock No.:
285-7731
Distrelec Article No.:
301-58-156
Mfr. Part No.:
33471-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.5mm

Gender

Receptacle

Series

MX150

Body Orientation

Straight

COO (Country of Origin):
CN
The Sealed Connector Assembly designed as a receptacle. With 1 row and 2 poles, it offers secure connectivity for diverse applications. Crafted from durable polyamide housing material, it ensures longevity and resilience in demanding environments. The connector features keying option A for precise mating, and it is packaged in bulk for convenience.

Lockable
Polarised
RoHS compliant

Related links