Molex, VersaBlade Receptacle Crimp Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
 - 239-5146
 - Mfr. Part No.:
 - 35180-0229
 - Brand:
 - Molex
 
Subtotal (1 pack of 25 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.25 | £6.25 | 
*price indicative
- RS Stock No.:
 - 239-5146
 - Mfr. Part No.:
 - 35180-0229
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 8mm | |
| Gender | Receptacle | |
| Mounting Type | Panel Mount | |
| Series | VersaBlade | |
| For Use With | VersaBlade Crimp Terminals | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 2  | ||
Pitch 8mm  | ||
Gender Receptacle  | ||
Mounting Type Panel Mount  | ||
Series VersaBlade  | ||
For Use With VersaBlade Crimp Terminals  | ||
- COO (Country of Origin):
 - KR
 
The Molex VersaBlade multi module hybrid receptacle housing deliver reliable signal and power transmission with superior mating reliability, polarization and easy harness assembly. This glow wire-compliant version ensure the safety of consumer appliance users.
With mounting ears
Dual-row system
Lock to mating part
Dual-row system
Lock to mating part
