TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 2 Row

Subtotal (1 bag of 150 units)*

£115.50

(exc. VAT)

£138.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 450 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 +£0.77£115.50

*price indicative

RS Stock No.:
164-2870
Mfr. Part No.:
178289-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

28.17mm

Width

12.23mm

Housing Material

Nylon

COO (Country of Origin):
CN

Dynamic D-3100 Series Housings


The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Tyco Dynamic 3000 Series

Related links