TE Connectivity, Dynamic 3000 Receptacle PCB Connector Housing, 3.81mm Pitch, 20 Way, 2 Row Horizontal
- RS Stock No.:
- 302-534
- Mfr. Part No.:
- 178289-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.23
(exc. VAT)
£1.48
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 193 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.23 |
10 - 24 | £1.12 |
25 + | £1.02 |
*price indicative
- RS Stock No.:
- 302-534
- Mfr. Part No.:
- 178289-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 3.81mm | |
Gender | Receptacle | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire & Cable | |
Body Orientation | Horizontal | |
Length | 51.03mm | |
Width | 12.23mm | |
Housing Material | Polyester | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 3.81mm | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire & Cable | ||
Body Orientation Horizontal | ||
Length 51.03mm | ||
Width 12.23mm | ||
Housing Material Polyester | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle is a wire-to-board connector with 20 positions and a 3.81 mm centerline. It features a crimp termination, 2-row configuration, and supports power and signal applications in the Dynamic 3000 Series. The housing is black, with dimensions of 12.23 mm height, 51.03 mm length, and 5.08 mm row-to-row spacing.
Polyester GF housing
Copper alloy contact base material
RoHS compliant
Copper alloy contact base material
RoHS compliant
Related links
- TE Connectivity 3.81mm Pitch 2 Row Horizontal
- TE Connectivity 3.81mm Pitch 2 Row
- TE Connectivity 3.81mm Pitch 2 Row
- TE Connectivity 1 Way, 1 Row
- TE Connectivity Dynamic 3000 Series Horizontal Board Mount PCB Header 3.81mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Horizontal Board Mount PCB Header 3.81mm Pitch
- TE Connectivity 3.81mm Pitch 1 Row
- TE Connectivity 3.81mm Pitch 1 Row