Bulk discount available
Subtotal (1 tape of 16 units)*
£27.776
(exc. VAT)
£33.328
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,984 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
16 - 96 | £1.736 | £27.78 |
112 - 496 | £1.54 | £24.64 |
512 - 992 | £1.478 | £23.65 |
1008 + | £1.388 | £22.21 |
*price indicative
- RS Stock No.:
- 218-2086
- Mfr. Part No.:
- 146220-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | Internal | |
RF Protocols | WiFi | |
Antenna Physical Form | T-Bar | |
Frequency Range | 2.4 GHz, 5 GHz | |
Antenna Mounting Type | Through Hole/Bolted | |
Gain | 3.8dBi | |
Connector Gender | Female | |
Antenna Directivity | Omnidirectional | |
Cable Length | 100mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3.8dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- CN
The Molex PCB cabled balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E with GNSS, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 100mm cable length and screw-nut mounting.
Linear polarization
Net weight 1.794/g
Net weight 1.794/g
Related links
- Molex 146220-0100 T-Bar WiFi Antenna, WiFi
- Molex 146186-0100 T-Bar WiFi Antenna, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna, WiFi
- Molex 146220-0200 T-Bar WiFi Antenna, WiFi
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 219611-0100 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 47950-4011 T-Bar WiFi Antenna, WiFi
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi