TE Connectivity 2344657-6 FPC WiFi Antenna, Bluetooth (BLE), WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3598
Mfr. Part No.:
2344657-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Antenna Physical Form

FPC

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

5dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

1.2g

Height

.19mm

Width

8mm

Series

2344657 FPC H

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity range of antenna types include standard antennas and custom antennas for use in a variety of automotive, commercial transportation, rail and consumer device applications. The antenna provide high-quality transmissions in wireless devices in a wide variety of frequencies including Bluetooth, WLAN, Cellular and ZigBee.

Dual Band Antenna
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear

Related links