Panasonic, E-S1 Surge Absorber 650 pF 100 A, Varistor 620 V, Disc
- RS Stock No.:
- 187-8328
- Mfr. Part No.:
- ERZE14A621S1
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.857 | £8.57 |
| 100 - 240 | £0.647 | £6.47 |
| 250 - 490 | £0.617 | £6.17 |
| 500 + | £0.588 | £5.88 |
*price indicative
- RS Stock No.:
- 187-8328
- Mfr. Part No.:
- ERZE14A621S1
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 620 V | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | E-S1 | |
| Diameter | 17.5mm | |
| Maximum Surge Current | 7500A | |
| Capacitance | 650pF | |
| Pin Count | 2 | |
| Length | 24.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7.5mm | |
| Thickness | 7.5mm | |
| Standards/Approvals | VDE (IEC61051-1, RoHS, VDE (IEC60950-1 Annex.Q,IEC62368-1 G8.2), -2-2), CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), -2, UL1449 (VZCA2/UL,VZCA8/C-UL) | |
| Termination Style | Straight Lead | |
| Package/Case | Disc | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 620 V | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series E-S1 | ||
Diameter 17.5mm | ||
Maximum Surge Current 7500A | ||
Capacitance 650pF | ||
Pin Count 2 | ||
Length 24.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 7.5mm | ||
Thickness 7.5mm | ||
Standards/Approvals VDE (IEC61051-1, RoHS, VDE (IEC60950-1 Annex.Q,IEC62368-1 G8.2), -2-2), CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), -2, UL1449 (VZCA2/UL,VZCA8/C-UL) | ||
Termination Style Straight Lead | ||
Package/Case Disc | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Related links
- Panasonic Varistor 620 V, Disc
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 430 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 1815 V, Varistor 1100 V
