Panasonic, E-S1 Surge Absorber 600 pF 100 A, Clamping 1815 V, Varistor 680 V

Subtotal (1 pack of 10 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.866£8.66

*price indicative

Packaging Options:
RS Stock No.:
187-8305
Mfr. Part No.:
ERZE14A681SC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

680 V

Clamping Voltage VC

1815V

Packaging

Bulk

Clamping Current

100A

Series

E-S1

Diameter

17.5mm

Maximum AC Voltage

680V ac

Maximum Surge Current

7500A

Maximum DC Voltage

170V dc

Capacitance

600pF

Pin Count

2

Length

24.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

-2-2, IEC62368-1 G8.2, -2, C-UL, VDE IEC61051-1, GB, T10194, UL, IEC60950-1 Annex.Q, GB8898, VZCA8, GB4943.1, UL1449 VZCA2, CQCGB, T10193

Depth

7.8mm

Thickness

7.8mm

Termination Style

Straight Lead

Lead Pitch

10mm

Energy Rating

620J

Automotive Standard

No

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy