TDK, B72220 Varistor 630 pF 100 A, Clamping 2970 V, Varistor 430 V

Image representative of range

Subtotal (1 bag of 250 units)*

£103.25

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£0.413£103.25

*price indicative

RS Stock No.:
134-5690
Mfr. Part No.:
B72220S0271K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

430 V

Clamping Voltage VC

2970V

Clamping Current

100A

Mount Type

Lead

Series

B72220

Diameter

21.5mm

Maximum AC Voltage

1100V ac

Maximum Surge Current

8000A

Maximum DC Voltage

1465V dc

Capacitance

630pF

Length

50.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

5.4mm

Depth

2.3mm

Standards/Approvals

UL, CSA, VDE, IEC, CQC

Energy Rating

1J

Lead Pitch

10mm

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy