TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.58

(exc. VAT)

£10.295

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
  • Plus 1,560 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.716£8.58
125 - 370£1.344£6.72
375 - 995£1.206£6.03
1000 - 1995£1.142£5.71
2000 +£1.09£5.45

*price indicative

Packaging Options:
RS Stock No.:
529-8195
Distrelec Article No.:
304-43-007
Mfr. Part No.:
292303-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB Type A

Current

1A

USB Specification

USB 2.0

IP Rating

IP68

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

2923

TE Connectivity USB Connectors


TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:


• USB 2.0 for up to 480 MBPS speed transfer

• Integrated locking mechanism provides superior locking strength

• Right angle orientation

• Plug & Play capability

• 40 N retention force

• IP20 Rating

Applications:


• Machine Vision

• Human Machine Interface

• Printers

• Barcode Readers

• Mass Storage

TE Connectivity USB Connectors


Related links