TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 186-5004
- Distrelec Article No.:
- 304-38-771
- Mfr. Part No.:
- 1734753-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7,160 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.26 | £6.30 |
| 25 - 45 | £1.07 | £5.35 |
| 50 - 95 | £0.948 | £4.74 |
| 100 - 245 | £0.82 | £4.10 |
| 250 + | £0.776 | £3.88 |
*price indicative
- RS Stock No.:
- 186-5004
- Distrelec Article No.:
- 304-38-771
- Mfr. Part No.:
- 1734753-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type B | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1734 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Mini USB Type B | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1734 | ||
- COO (Country of Origin):
- CN
Complete family of board mount receptacles, including various orientations and PCB mounting styles
Cable mount overmold plug kits for all USB sizes and types
Consolidates serial parallel, keyboards, mice and game ports
Compatible with asynchronous and isochronous data transfer methods
Polarized for proper orientation
Plug and Play capability
Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
Allows for charging
Applications
Desktop and laptop computers
Keyboards/mice/joysticks
Printers/scanners
Game ports
Digital audio
Modems
Portable storage devices
Cell phones
GPS devices
MP3 players
Related links
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
