TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 173-5494
- Mfr. Part No.:
- 292336-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 22 units)*
£99.66
(exc. VAT)
£119.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 132 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 22 + | £4.53 | £99.66 |
*price indicative
- RS Stock No.:
- 173-5494
- Mfr. Part No.:
- 292336-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2923 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2923 | ||
- COO (Country of Origin):
- CN
TE Connectivity USB Connectors
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.
Features and benefits:
• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
Applications:
• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
TE Connectivity USB Connectors
Related links
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
