TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 482-053
- Distrelec Article No.:
- 304-51-882
- Mfr. Part No.:
- 292303-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£204.83
(exc. VAT)
£245.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.83 | £1.707 |
*price indicative
- RS Stock No.:
- 482-053
- Distrelec Article No.:
- 304-51-882
- Mfr. Part No.:
- 292303-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Board | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold or Gold Flash Over Palladium Nickel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Board | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold or Gold Flash Over Palladium Nickel | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB Type-A Receptacle is engineered to meet the growing demands of electronic connectivity, providing a dependable and efficient interface for a diverse range of applications. This component boasts a standard profile and a right-angled orientation, making it perfect for space-constrained designs. Soldering assurance is guaranteed with its through-hole mounting method, allowing for secure integration into various printed circuit boards. Leveraging its 2.0 compatibility, it enables seamless data transfer and broader interoperability with existing USB devices. Designed for robust performance, this receptacle is crafted to endure a maximum soldering temperature of 260°C and operates flawlessly across a temperature range of -55°C to 85°C. The thoughtful design and high-quality materials used in its construction assure optimal functionality and longevity.
Features bright tin shell plating to enhance corrosion resistance
Crafted with a low halogen content ensuring environmental compliance
Includes Kinked Legs for superior PCB retention
Offers a robust mating area plating of gold for superior conductivity
Supports a maximum of 1500 mating cycles for reliable usage
Utilises a two leg mounting system for added stability on the PCB
Accommodates multiple applications with its dual purpose power and signal circuit capabilities
Delivers consistent performance with a maximum current rating of 1 A
Packaged strategically in quantities that suit production needs
Related links
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
