Bourns CDSOD323-T15C, Bi-Directional TVS Diode SOD-323
- RS Stock No.:
- 244-5210
- Mfr. Part No.:
- CDSOD323-T15C
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 25 units)*
£11.00
(exc. VAT)
£13.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,025 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.44 | £11.00 |
50 - 75 | £0.431 | £10.78 |
100 - 225 | £0.337 | £8.43 |
250 - 975 | £0.33 | £8.25 |
1000 + | £0.217 | £5.43 |
*price indicative
- RS Stock No.:
- 244-5210
- Mfr. Part No.:
- CDSOD323-T15C
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Bi-Directional | |
Diode Configuration | Series | |
Maximum Clamping Voltage | 24V | |
Minimum Breakdown Voltage | 16.7V | |
Mounting Type | Through Hole | |
Package Type | SOD-323 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Maximum Clamping Voltage 24V | ||
Minimum Breakdown Voltage 16.7V | ||
Mounting Type Through Hole | ||
Package Type SOD-323 | ||
The Bourns the transient voltage suppressor array diodes for surge and ESD protection applications, in SOD323 package size format. The Transient Voltage Supressor Array series offers a choice of voltage types ranging from 3 V to 24 V in a unidirectional or bidirectional configuration. Bourns Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
RoHS compliant
Protects one line or one I/O port
Bidirectional configuration
ESD protection 30 kV max.
Low capacitance: ∼3 pF typical
Replaces 0805 MLV devices
Protects one line or one I/O port
Bidirectional configuration
ESD protection 30 kV max.
Low capacitance: ∼3 pF typical
Replaces 0805 MLV devices
Related links
- Bourns CDSOD323-T15C, Bi-Directional TVS Diode SOD-323
- Bourns CDSOD323-T18SC, Bi-Directional TVS Diode SOD-323
- Bourns CDSOD323-T24SC, Bi-Directional TVS Diode SOD-323
- Bourns CDSOD323-T03S 500W, 2-Pin SOD-323
- Bourns CDSOD323-T24S, TVS Diode SOD-323
- Bourns CDSOD323-T03C 350W, 2-Pin SOD-323
- Bourns CDSOD323-T05LC 400W, 2-Pin SOD-323
- Bourns CDSOD323-T36SC 400W, 2-Pin SOD-323