Vishay SMCJ30CAHE3_A/H 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Subtotal (1 pack of 20 units)*

£4.44

(exc. VAT)

£5.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,060 unit(s), ready to ship
Units
Per unit
Per Pack*
20 +£0.222£4.44

*price indicative

Packaging Options:
RS Stock No.:
219-0209
Mfr. Part No.:
SMCJ30CAHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional, Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

31A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

48.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.11mm

Height

2.42mm

Series

TRANSZORB TVS

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy