Vishay 1.5SMC33CAHM3_A/H 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 219-0026
- Mfr. Part No.:
- 1.5SMC33CAHM3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 15 units)*
£8.895
(exc. VAT)
£10.68
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3,225 unit(s) shipping from 01 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | £0.593 | £8.90 |
*price indicative
- RS Stock No.:
- 219-0026
- Mfr. Part No.:
- 1.5SMC33CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 31.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 45.7V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 32.8A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Series | 1.5SMS TVS | |
| Width | 3.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 31.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 45.7V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 32.8A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.62mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Series 1.5SMS TVS | ||
Width 3.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ28CAHM3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ36AHE3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ26CAHE3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ58AHE3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ30CAHE3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC27CAHM3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ28AHE3_A/H 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
